
MP2328CGTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2328CGTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2328CGTL-P |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2328CGTL-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 450kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65818 € | 329,09 € |
| 1 000 | 0,63619 € | 636,19 € |
| 1 500 | 0,62518 € | 937,77 € |
| 2 500 | 0,61298 € | 1 532,45 € |
| 3 500 | 0,60585 € | 2 120,47 € |
| 5 000 | 0,59899 € | 2 994,95 € |
| Unit Price without VAT: | 0,65818 € |
|---|---|
| Unit Price with VAT: | 0,78982 € |

