Direct

MP2238GD-P | |
|---|---|
DigiKey Part Number | 1589-MP2238GD-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2238GD-P |
Description | IC REG BUCK ADJ 8A 12QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 12-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,42048 € | 710,24 € |
| 1 000 | 1,37903 € | 1 379,03 € |
| 1 500 | 1,35828 € | 2 037,42 € |
| 2 500 | 1,33528 € | 3 338,20 € |
| 3 500 | 1,32184 € | 4 626,44 € |
| 5 000 | 1,30892 € | 6 544,60 € |
| Unit Price without VAT: | 1,42048 € |
|---|---|
| Unit Price with VAT: | 1,70458 € |


