
MP2162AGQHT-Z | |
---|---|
DigiKey Part Number | 1589-1569-2-ND - Tape & Reel (TR) 1589-1569-1-ND - Cut Tape (CT) 1589-1569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2162AGQHT-Z |
Description | IC REG BUCK ADJ 2A 8TQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2162AGQHT-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TQFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,43000 € | 1,43 € |
10 | 1,05000 € | 10,50 € |
25 | 0,95440 € | 23,86 € |
100 | 0,84910 € | 84,91 € |
250 | 0,79896 € | 199,74 € |
500 | 0,76866 € | 384,33 € |
1 000 | 0,74375 € | 743,75 € |
2 500 | 0,71743 € | 1 793,58 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,70158 € | 3 507,90 € |
10 000 | 0,68853 € | 6 885,30 € |
Unit Price without VAT: | 1,43000 € |
---|---|
Unit Price with VAT: | 1,71600 € |