MP2316GD-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP5029GD-C-Z

DigiKey Part Number
1589-MP5029GD-C-ZTR-ND - Tape & Reel (TR)
1589-MP5029GD-C-ZCT-ND - Cut Tape (CT)
1589-MP5029GD-C-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP5029GD-C-Z
Description
USB CHARGING PORT CONTROLLER WIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A 14-QFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MP5029GD-C-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
-
Output Type
-
Interface
-
Voltage - Load
3V ~ 24V
Voltage - Supply (Vcc/Vdd)
3.6V ~ 12V, 5V
Current - Output (Max)
3A
Rds On (Typ)
25mOhm
Input Type
-
Features
-
Fault Protection
Over Current, Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
14-QFN (2x3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,64393 €3 219,65 €
10 0000,63177 €6 317,70 €
Manufacturers Standard Package
Unit Price without VAT:0,64393 €
Unit Price with VAT:0,77272 €