Similar

MP2106DK-LF-P | |
|---|---|
DigiKey Part Number | MP2106DK-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2106DK-LF-P |
Description | IC REG BUCK ADJ 800MA 10MSOP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 800mA 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.05MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27152 € | 635,76 € |
| 1 000 | 1,23360 € | 1 233,60 € |
| 1 500 | 1,21461 € | 1 821,91 € |
| 2 500 | 1,19355 € | 2 983,88 € |
| 3 500 | 1,18125 € | 4 134,38 € |
| 5 000 | 1,16942 € | 5 847,10 € |
| Unit Price without VAT: | 1,27152 € |
|---|---|
| Unit Price with VAT: | 1,52582 € |


