Direct

MP2019GN-5-P | |
|---|---|
DigiKey Part Number | 1589-MP2019GN-5-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2019GN-5-P |
Description | IC REG LINEAR 5V 300MA 8-SOIC-EP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.64V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 16 µA | |
Current - Supply (Max) | 95 µA | |
PSRR | 45dB (1kHz), 57dB ~ 51dB (100Hz ~ 100kHz) | |
Control Features | Current Limit, Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92150 € | 460,75 € |
| 1 000 | 0,89237 € | 892,37 € |
| 1 500 | 0,87779 € | 1 316,68 € |
| 2 500 | 0,86162 € | 2 154,05 € |
| 3 500 | 0,85218 € | 2 982,63 € |
| 5 000 | 0,84309 € | 4 215,45 € |
| Unit Price without VAT: | 0,92150 € |
|---|---|
| Unit Price with VAT: | 1,10580 € |


