
STEC01PUR | |
|---|---|
DigiKey Part Number | 497-STEC01PURTR-ND - Tape & Reel (TR) 497-STEC01PURCT-ND - Cut Tape (CT) 497-STEC01PURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STEC01PUR |
Description | IC POWER SWITCH 16-VFQFPN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch 16-VFQFPN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | STEC01PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Power Switch | |
Applications | Protection Circuitry | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VFQFPN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02720 € | 25,68 € |
| 100 | 0,91480 € | 91,48 € |
| 250 | 0,86120 € | 215,30 € |
| 500 | 0,82884 € | 414,42 € |
| 1 000 | 0,82611 € | 826,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,60868 € | 1 826,04 € |
| 6 000 | 0,59539 € | 3 572,34 € |
| 9 000 | 0,58874 € | 5 298,66 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,84800 € |

