


| MP2018GZD-5-P | |
|---|---|
| DigiKey Part Number | 1589-MP2018GZD-5-PTR-ND - Tape & Reel (TR) 1589-MP2018GZD-5-PCT-ND - Cut Tape (CT) | 
| Manufacturer | |
| Manufacturer Product Number | MP2018GZD-5-P | 
| Description | IC REG LINEAR 5V 500MA TO252-5 | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MP2018GZD-5-P Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 16V | |
| Voltage - Output (Min/Fixed) | 5V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | 1V @ 500mA | |
| Current - Output | ||
| Current - Quiescent (Iq) | 17 µA | |
| Current - Supply (Max) | 150 µA | |
| PSRR | 57dB ~ 51dB (100Hz ~ 100kHz) | |
| Control Features | Power Good | |
| Protection Features | Over Current, Over Temperature, Short Circuit | |
| Operating Temperature | -40°C ~ 125°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-252-6, DPAK (5 Leads + Tab) | |
| Supplier Device Package | TO-252-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,66000 € | 1,66 € | 
| 10 | 1,22500 € | 12,25 € | 
| 25 | 1,11600 € | 27,90 € | 
| 100 | 0,99550 € | 99,55 € | 
| 250 | 0,93808 € | 234,52 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | 0,90350 € | 451,75 € | 
| 1 000 | 0,87500 € | 875,00 € | 
| 1 500 | 0,86074 € | 1 291,11 € | 
| 2 500 | 0,84493 € | 2 112,32 € | 
| 3 500 | 0,83569 € | 2 924,91 € | 
| 5 000 | 0,82680 € | 4 134,00 € | 
| Unit Price without VAT: | 1,66000 € | 
|---|---|
| Unit Price with VAT: | 1,99200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France