

MP2009EE-4.0-LF-P | |
---|---|
DigiKey Part Number | MP2009EE-4.0-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2009EE-4.0-LF-P |
Description | IC REG LINEAR 4V 120MA SC-70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.11V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 78dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,63254 € | 316,27 € |
1 000 | 0,61134 € | 611,34 € |
1 500 | 0,60072 € | 901,08 € |
2 500 | 0,58896 € | 1 472,40 € |
3 500 | 0,58208 € | 2 037,28 € |
5 000 | 0,57547 € | 2 877,35 € |
12 500 | 0,56123 € | 7 015,38 € |
Unit Price without VAT: | 0,63254 € |
---|---|
Unit Price with VAT: | 0,75905 € |