


MP20049DC-2.8-LF-P | |
|---|---|
DigiKey Part Number | MP20049DC-2.8-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20049DC-2.8-LF-P |
Description | IC REG LINEAR 2.8V 150MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-WLCSP (0.82x0.82) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 120mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 78dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UFBGA, WLCSP | |
Supplier Device Package | 4-WLCSP (0.82x0.82) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54386 € | 271,93 € |
| 1 000 | 0,52510 € | 525,10 € |
| 1 500 | 0,51571 € | 773,57 € |
| 2 500 | 0,50529 € | 1 263,23 € |
| 3 500 | 0,49921 € | 1 747,23 € |
| 5 000 | 0,49335 € | 2 466,75 € |
| Unit Price without VAT: | 0,54386 € |
|---|---|
| Unit Price with VAT: | 0,65263 € |

