Direct

MP20046DN-S-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP20046DN-S-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20046DN-S-LF-P |
Description | IC REG LINEAR 3.3V 2A 8-SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 2A 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 300 µA | |
Current - Supply (Max) | 300 µA | |
PSRR | 70dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,18460 € | 592,30 € |
| 1 000 | 1,14882 € | 1 148,82 € |
| 1 500 | 1,13090 € | 1 696,35 € |
| 2 500 | 1,11105 € | 2 777,63 € |
| 3 500 | 1,09945 € | 3 848,08 € |
| 5 000 | 1,08829 € | 5 441,45 € |
| Unit Price without VAT: | 1,18460 € |
|---|---|
| Unit Price with VAT: | 1,42152 € |


