MPQ1925HR-LF-Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MPQ1925HR-LF-Z
MPQ1925HR-LF-Z

MP1923GR-Z

DigiKey Part Number
1589-MP1923GR-ZTR-ND - Tape & Reel (TR)
1589-MP1923GR-ZCT-ND - Cut Tape (CT)
1589-MP1923GR-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1923GR-Z
Description
IC GATE DRVR HALF-BRIDGE 8VDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 8-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MP1923GR-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5V ~ 17V
Logic Voltage - VIL, VIH
-
Current - Peak Output (Source, Sink)
7A, 8A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
7.2ns, 5.5ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-QFN (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 856
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,36000 €2,36 €
101,75900 €17,59 €
251,60920 €40,23 €
1001,44470 €144,47 €
2501,36620 €341,55 €
5001,31886 €659,43 €
1 0001,27990 €1 279,90 €
2 5001,23877 €3 096,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,21399 €6 069,95 €
Manufacturers Standard Package
Unit Price without VAT:2,36000 €
Unit Price with VAT:2,83200 €