Direct

MP1917AGR-P | |
|---|---|
DigiKey Part Number | 1589-MP1917AGR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1917AGR-P |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP1917AGR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 8V ~ 15V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 4A, 6A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 115 V | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VDFN Exposed Pad | |
Supplier Device Package | 10-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,01018 € | 505,09 € |
| 1 000 | 0,97877 € | 978,77 € |
| 1 500 | 0,96303 € | 1 444,55 € |
| 2 500 | 0,94559 € | 2 363,97 € |
| 3 500 | 0,93540 € | 3 273,90 € |
| 5 000 | 0,92560 € | 4 628,00 € |
| Unit Price without VAT: | 1,01018 € |
|---|---|
| Unit Price with VAT: | 1,21222 € |


