MP1653AGTF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 59
Unit Price: 0,98000 €
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1653AGTF-Z

DigiKey Part Number
1589-MP1653AGTF-ZTR-ND - Tape & Reel (TR)
1589-MP1653AGTF-ZCT-ND - Cut Tape (CT)
1589-MP1653AGTF-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP1653AGTF-Z
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP1653AGTF-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.2V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,28061 €1 403,05 €
10 0000,27442 €2 744,20 €
15 0000,27132 €4 069,80 €
25 0000,26788 €6 697,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,72000 €7,20 €
250,60080 €15,02 €
1000,46570 €46,57 €
2500,39948 €99,87 €
5000,35870 €179,35 €
1 0000,32455 €324,55 €
2 5000,28776 €719,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,40400 €