Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1567DK-LF-P

DigiKey Part Number
MP1567DK-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1567DK-LF-P
Description
IC REG BUCK ADJ 1.2A 10MSOP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1.2A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.6V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.5V
Current - Output
Frequency - Switching
800kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39544 €697,72 €
1 0001,35447 €1 354,47 €
1 5001,33396 €2 000,94 €
2 5001,31122 €3 278,05 €
3 5001,29794 €4 542,79 €
5 0001,28517 €6 425,85 €
Manufacturers Standard Package
Unit Price without VAT:1,39544 €
Unit Price with VAT:1,67453 €