Direct

MP100GN-Z | |
|---|---|
DigiKey Part Number | MP100GN-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP100GN-Z |
Description | IC OFFLINE SW INDUCTORLS 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Inductorless Topology 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Inductorless | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage, Short Circuit | |
Control Features | Power Good | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,58440 € | 1 461,00 € |
| 5 000 | 0,57092 € | 2 854,60 € |
| 7 500 | 0,56417 € | 4 231,27 € |
| 12 500 | 0,55669 € | 6 958,62 € |
| Unit Price without VAT: | 0,58440 € |
|---|---|
| Unit Price with VAT: | 0,70128 € |


