Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.7V - 4.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.7V - 4.2V Input
MEZD4150xA-x Back

MEZD41502A-A

DigiKey Part Number
1589-1492-ND
Manufacturer
Manufacturer Product Number
MEZD41502A-A
Description
DC DC CONVERTER 5V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2A 2.7V - 4.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
4.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OTP
Operating Temperature
0°C ~ 85°C
Efficiency
97.2%
Mounting Type
Through Hole
Package / Case
6-SIP Module
Size / Dimension
1.06" L x 0.79" W x 0.21" H (27.0mm x 20.0mm x 5.4mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,32000 €13,32 €
512,83200 €64,16 €
1012,62300 €126,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,32000 €
Unit Price with VAT:15,98400 €