12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDC97476GJ-Z

DigiKey Part Number
1589-MDC97476GJ-ZTR-ND - Tape & Reel (TR)
1589-MDC97476GJ-ZCT-ND - Cut Tape (CT)
1589-MDC97476GJ-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MDC97476GJ-Z
Description
IC ADC 12BIT TSOT-23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - S/H:ADC
1:1
Manufacturer
Monolithic Power Systems Inc.
Number of A/D Converters
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Architecture
SAR
Part Status
Active
Reference Type
Supply
Number of Bits
12
Voltage - Supply, Analog
3V ~ 3.6V
Sampling Rate (Per Second)
1M
Voltage - Supply, Digital
3V ~ 3.6V
Number of Inputs
1
Operating Temperature
-40°C ~ 85°C
Input Type
Single Ended
Package / Case
SOT-23-6 Thin, TSOT-23-6
Data Interface
Serial
Supplier Device Package
TSOT-23-6
Configuration
S/H-ADC
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MDC97476GJ-PMonolithic Power Systems Inc.01589-MDC97476GJ-PTR-ND0,88496 €Direct
In-Stock: 2 358
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95600 €9,56 €
250,86800 €21,70 €
1000,77050 €77,05 €
2500,72412 €181,03 €
5000,69614 €348,07 €
1 0000,68918 €689,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,64464 €1 933,92 €
6 0000,63072 €3 784,32 €
9 0000,62375 €5 613,75 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,57200 €