


MCS1823GQTE-510BRN-P | |
---|---|
DigiKey Part Number | 1589-MCS1823GQTE-510BRN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-510BRN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-510BRN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-510BRN-P |
Description | CURRENT SENSOR HE 10A 12-TQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Hall Effect Bidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 200mV/A | |
Frequency | 120kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 12mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 12-PowerWFQFN | |
Supplier Device Package | 12-TQFN (3x3) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,15000 € | 2,15 € |
5 | 1,91400 € | 9,57 € |
10 | 1,82700 € | 18,27 € |
25 | 1,72280 € | 43,07 € |
50 | 1,65120 € | 82,56 € |
100 | 1,58600 € | 158,60 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,45446 € | 727,23 € |
1 000 | 1,40550 € | 1 405,50 € |
1 500 | 1,37877 € | 2 068,16 € |
2 500 | 1,34696 € | 3 367,40 € |
3 500 | 1,32709 € | 4 644,82 € |
5 000 | 1,30692 € | 6 534,60 € |
Unit Price without VAT: | 2,15000 € |
---|---|
Unit Price with VAT: | 2,58000 € |