


MCS1823GQTE-335URN-P | |
|---|---|
DigiKey Part Number | 1589-MCS1823GQTE-335URN-PTR-ND - Tape & Reel (TR) 1589-MCS1823GQTE-335URN-PCT-ND - Cut Tape (CT) 1589-MCS1823GQTE-335URN-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1823GQTE-335URN-P |
Description | CURRENT SENSOR HE 35A 12-TQFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 35A 1 Channel Hall Effect Unidirectional 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MCS1823GQTE-335URN-P Models |
Category | Linearity ±0.5% |
Mfr | Accuracy ±2.5% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Response Time 4µs |
For Measuring AC/DC | Current - Supply (Max) 12mA |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 12-PowerWFQFN |
Sensitivity 75.4mV/A | Supplier Device Package 12-TQFN (3x3) |
Frequency 120kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 5 | 1,99200 € | 9,96 € |
| 10 | 1,90100 € | 19,01 € |
| 25 | 1,79240 € | 44,81 € |
| 50 | 1,71800 € | 85,90 € |
| 100 | 1,64990 € | 164,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,51312 € | 756,56 € |
| 1 000 | 1,46218 € | 1 462,18 € |
| 1 500 | 1,43437 € | 2 151,55 € |
| 2 500 | 1,40129 € | 3 503,22 € |
| 3 500 | 1,38062 € | 4 832,17 € |
| 5 000 | 1,35963 € | 6 798,15 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,68800 € |

