

MCS1803GS-20-Z | |
---|---|
DigiKey Part Number | 1589-MCS1803GS-20-ZTR-ND - Tape & Reel (TR) 1589-MCS1803GS-20-ZCT-ND - Cut Tape (CT) 1589-MCS1803GS-20-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCS1803GS-20-Z |
Description | CURRENT SENSOR HE 20A 8-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 20A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCS1803GS-20-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 100mV/A | |
Frequency | 100kHz | |
Linearity | ±0.5% | |
Accuracy | ±2.5% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 5µs | |
Current - Supply (Max) | 10.5mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,47000 € | 2,47 € |
5 | 2,20400 € | 11,02 € |
10 | 2,10400 € | 21,04 € |
25 | 1,98600 € | 49,65 € |
50 | 1,90500 € | 95,25 € |
100 | 1,83090 € | 183,09 € |
500 | 1,68178 € | 840,89 € |
1 000 | 1,62627 € | 1 626,27 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 1,55987 € | 3 899,68 € |
5 000 | 1,51445 € | 7 572,25 € |
Unit Price without VAT: | 2,47000 € |
---|---|
Unit Price with VAT: | 2,96400 € |