16 QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAQ820GQE-AEC1-P

DigiKey Part Number
1589-MAQ820GQE-AEC1-PTR-ND - Tape & Reel (TR)
1589-MAQ820GQE-AEC1-PCT-ND - Cut Tape (CT)
1589-MAQ820GQE-AEC1-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAQ820GQE-AEC1-P
Description
AUTOMOTIVE-GRADE 8-BIT ANGLE ENC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hall Effect Sensor Angle External Magnet, Not Included Gull Wing
Datasheet
 Datasheet
EDA/CAD Models
MAQ820GQE-AEC1-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
For Measuring
Angle
Technology
Hall Effect
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
SPI
Output Signal
Clockwise Increase
Actuator Type
External Magnet, Not Included
Linearity
-
Resistance Tolerance
-
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Factory Stock: 5 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,91890 €959,45 €
1 0001,79474 €1 794,74 €
1 5001,72555 €2 588,32 €
2 5001,64178 €4 104,45 €
3 5001,62887 €5 701,05 €
Manufacturers Standard Package
Unit Price without VAT:1,91890 €
Unit Price with VAT:2,30268 €