Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HR1001CGS-Z | |
|---|---|
DigiKey Part Number | HR1001CGS-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001CGS-Z |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HR1001CGS-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Flyback, Forward Converters, LLC | |
Voltage - Input | -0.3V ~ 6V | |
Voltage - Supply | 13V ~ 15.5V | |
Current - Supply | 3 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 1,11309 € | 2 782,72 € |
| 5 000 | 1,09025 € | 5 451,25 € |
| 7 500 | 1,07881 € | 8 091,08 € |
| Unit Price without VAT: | 1,11309 € |
|---|---|
| Unit Price with VAT: | 1,33571 € |


