Direct

HR1001LGS-P | |
|---|---|
DigiKey Part Number | 1589-HR1001LGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HR1001LGS-P |
Description | IC ENHANCED LLC CONTROLLR 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters, LLC 16-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 3 mA |
Manufacturer Monolithic Power Systems Inc. | Operating Temperature -40°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Applications Flyback, Forward Converters, LLC | Supplier Device Package 16-SOIC |
Voltage - Input -0.3V ~ 6V | Base Product Number |
Voltage - Supply 13V ~ 15.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HR1001LGS-Z | Monolithic Power Systems Inc. | 0 | HR1001LGS-Z-ND | 1,01661 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27152 € | 635,76 € |
| 1 000 | 1,23360 € | 1 233,60 € |
| 1 500 | 1,21461 € | 1 821,91 € |
| 2 500 | 1,19355 € | 2 983,88 € |
| 3 500 | 1,18125 € | 4 134,38 € |
| 5 000 | 1,16942 € | 5 847,10 € |
| Unit Price without VAT: | 1,27152 € |
|---|---|
| Unit Price with VAT: | 1,52582 € |


