HF900GS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HF900GS
HF900GS

HF920BGS-P

DigiKey Part Number
1589-HF920BGS-PTR-ND - Tape & Reel (TR)
1589-HF920BGS-PCT-ND - Cut Tape (CT)
1589-HF920BGS-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HF920BGS-P
Description
900V, FIXED-FREQUENCY, EMI-OPTIM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology Up to 150kHz 14-SOIC-11
Datasheet
 Datasheet
EDA/CAD Models
HF920BGS-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
900V
Topology
Flyback
Voltage - Start Up
4 V
Voltage - Supply (Vcc/Vdd)
10V ~ 24V
Duty Cycle
83%
Frequency - Switching
Up to 150kHz
Power (Watts)
10 W
Fault Protection
Current Limiting, Over Load, Over Temperature, Short Circuit
Control Features
Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
14-SOIC (0.154", 3.90mm Width), 11 Leads
Supplier Device Package
14-SOIC-11
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,33098 €665,49 €
1 0001,29174 €1 291,74 €
1 5001,27208 €1 908,12 €
2 5001,25030 €3 125,75 €
3 5001,23757 €4 331,49 €
5 0001,22533 €6 126,65 €
Manufacturers Standard Package
Unit Price without VAT:1,33098 €
Unit Price with VAT:1,59718 €