


MAX8840ELT30+T | |
|---|---|
DigiKey Part Number | 175-MAX8840ELT30+TTR-ND - Tape & Reel (TR) 175-MAX8840ELT30+TCT-ND - Cut Tape (CT) 175-MAX8840ELT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8840ELT30+T |
Description | IC REG LINEAR 3V 150MA 6-UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-uDFN (1.5x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8840ELT30+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.12V @ 120mA (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 78dB ~ 54dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-uDFN (1.5x1.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43000 € | 14,30 € |
| 25 | 1,30480 € | 32,62 € |
| 100 | 1,16650 € | 116,65 € |
| 250 | 1,10052 € | 275,13 € |
| 500 | 1,06654 € | 533,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,99351 € | 2 483,78 € |
| 5 000 | 0,97269 € | 4 863,45 € |
| 7 500 | 0,96226 € | 7 216,95 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,32800 € |

