
EVQ4488-U-00B | |
|---|---|
DigiKey Part Number | 1589-EVQ4488-U-00B-ND |
Manufacturer | |
Manufacturer Product Number | EVQ4488-U-00B |
Description | EVAL BOARD FOR MPQ4488 |
Customer Reference | |
Detailed Description | MPQ4488 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 5.17V | |
Current - Output | 3A, 3A | |
Voltage - Input | 12V | |
Regulator Topology | Buck | |
Frequency - Switching | 450kHz | |
Contents | Board(s) | |
Utilized IC / Part | MPQ4488 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,40000 € | 22,40 € |
| Unit Price without VAT: | 22,40000 € |
|---|---|
| Unit Price with VAT: | 26,88000 € |

