
EVKT-8847 | |
|---|---|
DigiKey Part Number | 1589-2019-ND |
Manufacturer | |
Manufacturer Product Number | EVKT-8847 |
Description | EVAL BOARD FOR MP8847 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP8847 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | - | |
Current - Output | 6A | |
Voltage - Input | 2.7V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s), Cable(s), Accessories | |
Utilized IC / Part | MP8847 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,47000 € | 99,47 € |
| Unit Price without VAT: | 99,47000 € |
|---|---|
| Unit Price with VAT: | 119,36400 € |

