
EVHFC0310-S-00A | |
|---|---|
DigiKey Part Number | 1589-EVHFC0310-S-00A-ND |
Manufacturer | |
Manufacturer Product Number | EVHFC0310-S-00A |
Description | EVAL BOARD FOR HFC0310 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | HFC0310 - 2 Isolated Outputs DC/DC Converter Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 600mA, 100mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 85 ~ 420 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 600kHz |
Main Purpose DC/DC Converter | Contents Board(s) |
Outputs and Type 2 Isolated Outputs | Utilized IC / Part HFC0310 |
Voltage - Output 6V, 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 27,16800 € |

