
EV5611-QT-00A | |
|---|---|
DigiKey Part Number | 1589-EV5611-QT-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV5611-QT-00A |
Description | EVAL BOARD FOR MP5611 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MP5611 - 3 Non-Isolated Outputs Special Purpose DC/DC, OLED Supply Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 500mA, 500mA, 100mA |
Manufacturer Monolithic Power Systems Inc. | Voltage - Input 2.9V ~ 5.2V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose Special Purpose DC/DC, OLED Supply | Utilized IC / Part MP5611 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output -4V, 4.6V, 5.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 27,16800 € |

