
MP6910AGS-P | |
---|---|
DigiKey Part Number | 1589-MP6910AGS-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP6910AGS-P |
Description | FAST TURN-OFF INTELLIGENT RECTIF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | - | |
Voltage - Supply | 8.3V ~ 24V | |
Current - Supply | 2.6 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,63344 € | 816,72 € |
1 000 | 1,58696 € | 1 586,96 € |
1 500 | 1,56368 € | 2 345,52 € |
2 500 | 1,53789 € | 3 844,72 € |
3 500 | 1,52281 € | 5 329,84 € |
5 000 | 1,50831 € | 7 541,55 € |
Unit Price without VAT: | 1,63344 € |
---|---|
Unit Price with VAT: | 1,96013 € |