
EV156-J-00A | |
|---|---|
DigiKey Part Number | 1589-EV156-J-00A-ND |
Manufacturer | |
Manufacturer Product Number | EV156-J-00A |
Description | EVAL BOARD FOR MP156 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MP156 - 1 Non-Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | 1.8W | |
Voltage - Output | 12V | |
Current - Output | 150mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Boost, Buck, Flyback | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MP156 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,64000 € | 22,64 € |
| Unit Price without VAT: | 22,64000 € |
|---|---|
| Unit Price with VAT: | 27,16800 € |

