
MNS2-9-W2-DC-CF-L01 | |
|---|---|
DigiKey Part Number | 1859-1035-ND |
Manufacturer | |
Manufacturer Product Number | MNS2-9-W2-DC-CF-L01 |
Description | SENSOR DRY CONTACT 900MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dry Contact Sensor Sensor 900MHz Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monnit Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Dry Contact Sensor | |
Output Type | 900MHz | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,77000 € | 85,77 € |
| 5 | 79,65800 € | 398,29 € |
| 10 | 77,38100 € | 773,81 € |
| 25 | 74,65480 € | 1 866,37 € |
| 50 | 72,78840 € | 3 639,42 € |
| 100 | 71,07490 € | 7 107,49 € |
| Unit Price without VAT: | 85,77000 € |
|---|---|
| Unit Price with VAT: | 102,92400 € |


