Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MR-261-037-435-220S | |
|---|---|
DigiKey Part Number | 4134-MR-261-037-435-220S-ND |
Manufacturer | |
Manufacturer Product Number | MR-261-037-435-220S |
Description | CONN MICRO-D RCPT 37POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Micro-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Mating Side, Female Screwlock (2-56) |
Series | Termination Solder |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material, Finish Aluminum Alloy |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Positions | Current Rating (Amps) 3A |
Number of Rows 2 | Dielectric Material Polyphenylene Sulfide (PPS), Glass Filled |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 0.050 Pitch x 0.043 Row to Row | Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M83513/13-F01CP | Molex | 0 | 4134-M83513/13-F01CP-ND | 438,08333 € | Parametric Equivalent |
| M83513/13-F02CW | Molex | 0 | 4134-M83513/13-F02CW-ND | 428,38333 € | Parametric Equivalent |
| M83513/19-F01CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-F01CP-ND | 196,32600 € | Parametric Equivalent |
| M83513/19-F01NP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-F01NP-ND | 196,32600 € | Parametric Equivalent |
| M83513/19-F02CP | Amphenol Canada Corporation - Military and Aerospace | 0 | 4305-M83513/19-F02CP-ND | 196,32600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 425,70250 € | 1 702,81 € |
| Unit Price without VAT: | 425,70250 € |
|---|---|
| Unit Price with VAT: | 510,84300 € |


