
5056070001 | |
|---|---|
DigiKey Part Number | 900-5056070001-ND |
Manufacturer | |
Manufacturer Product Number | 5056070001 |
Description | CP-3.3 W/B REC CRIMP TERM CHAIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 5056070001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.4µin (0.90µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 000 | 0,48397 € | 17 422,92 € |
| Unit Price without VAT: | 0,48397 € |
|---|---|
| Unit Price with VAT: | 0,58076 € |

