Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5056051002 | |
|---|---|
DigiKey Part Number | 5056051002-ND |
Manufacturer | |
Manufacturer Product Number | 5056051002 |
Description | CONN RCPT HSG 10POS 3.30MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Red 0.130" (3.30mm) |
Datasheet | Datasheet |
EDA/CAD Models | 5056051002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.130" (3.30mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Red | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 800 | 0,47951 € | 6 137,73 € |
| Unit Price without VAT: | 0,47951 € |
|---|---|
| Unit Price with VAT: | 0,57541 € |




