
5046187012 | |
|---|---|
DigiKey Part Number | 23-5046187012TR-ND - Tape & Reel (TR) 23-5046187012CT-ND - Cut Tape (CT) 23-5046187012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5046187012 |
Description | CONN RCPT 70POS SMD GOLD |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 70 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.024" (0.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 1,01200 € | 10,12 € |
| 25 | 0,94840 € | 23,71 € |
| 50 | 0,90280 € | 45,14 € |
| 100 | 0,85970 € | 85,97 € |
| 250 | 0,80580 € | 201,45 € |
| 500 | 0,76732 € | 383,66 € |
| 1 000 | 0,73067 € | 730,67 € |
| 2 500 | 0,68718 € | 1 717,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,97880 € | 24,47 € |
| 50 | 0,90700 € | 45,35 € |
| 100 | 0,84360 € | 84,36 € |
| 250 | 0,77100 € | 192,75 € |
| 500 | 0,72360 € | 361,80 € |
| 1 000 | 0,68176 € | 681,76 € |
| 2 500 | 0,63401 € | 1 585,02 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

