MFR Recommended




5034800400 | |
|---|---|
DigiKey Part Number | WM1386TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5034800400 |
Description | CONN FFC FPC 4POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5034800400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0, UL94 HB | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |












