
5033082652 | |
---|---|
DigiKey Part Number | 900-5033082652TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5033082652 |
Description | 0.4 BB PLUG ASSY 26CKT EMBSTP PK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5033082652 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 26 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 0.7mm | |
Height Above Board | 0.023" (0.59mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
72 000 | 0,48101 € | 34 632,72 € |
Unit Price without VAT: | 0,48101 € |
---|---|
Unit Price with VAT: | 0,57721 € |