29 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Easy-On 501616 Series
Easy-On 501616 Series
Molex RF Connectors | Digi-Key Daily

5016162975

DigiKey Part Number
WM2203-ND
Manufacturer
Manufacturer Product Number
5016162975
Description
CONN FPC TOP 29POS 0.3MM R/A
Customer Reference
Detailed Description
29 Position FPC Connector Contacts, Top 0.012" (0.30mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
29
Pitch
0.012" (0.30mm)
Termination
Solder
FFC, FCB Thickness
0.20mm
Height Above Board
0.044" (1.12mm)
Locking Feature
Flip Lock, Backlock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polymer
Actuator Material
Polymer
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.2A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
Gray
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.