
LMR-400-FR-4310M-SMRA(QTY:45ft) | |
---|---|
DigiKey Part Number | 4613-LMR-400-FR-4310M-SMRA(QTY:45ft)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-FR-4310M-SMRA(QTY:45ft) |
Description | COAX CBL 4.3/10 TO SMA 45' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 4.3/10 to SMA LMR 400 540.0" (13.7m) 45.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 4.3/10 to SMA | |
1st Connector | 4.3/10 Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 540.0" (13.7m) 45.0' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 219,20000 € | 219,20 € |
10 | 201,19200 € | 2 011,92 € |
25 | 183,94680 € | 4 598,67 € |
Unit Price without VAT: | 219,20000 € |
---|---|
Unit Price with VAT: | 263,04000 € |