
C18547_AMY-25-ZOOM-SUB | |
|---|---|
DigiKey Part Number | 711-C18547_AMY-25-ZOOM-SUB-ND |
Manufacturer | |
Manufacturer Product Number | C18547_AMY-25-ZOOM-SUB |
Description | SUBLENS1 POS27.0MM (D)4.00MM(H) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder 20° ~ 50° Medium, Spot Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Lens With Holder | |
Color | - | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 25mm Dia | |
Lens Transparency | - | |
Optical Pattern | Medium, Spot | |
Viewing Angle | 20° ~ 50° | |
For Use With/Related Manufacturer | Luminus | |
Material | Acrylic | |
Mounting Type | Snap-In | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,86000 € | 8,60 € |
| 135 | 0,62444 € | 84,30 € |
| 540 | 0,54624 € | 294,97 € |
| 1 080 | 0,51575 € | 557,01 € |
| 2 025 | 0,49213 € | 996,56 € |
| 5 130 | 0,46311 € | 2 375,75 € |
| 10 125 | 0,44565 € | 4 512,21 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,46400 € |

