2196572060
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196572061

DigiKey Part Number
900-2196572061-ND
Manufacturer
Manufacturer Product Number
2196572061
Description
PICO-LOCK 2.0 R-S 6CKT 100MM DIS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Cable
Number of Positions
6
Number of Rows
1
Pitch - Connector
0.079" (2.00mm)
Pitch - Cable
-
Length
0.328' (100.00mm, 3.94")
Features
-
Color
Black, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 341
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,96000 €2,96 €
102,51900 €25,19 €
252,36040 €59,01 €
502,24760 €112,38 €
1002,14020 €214,02 €
2502,00620 €501,55 €
5001,91046 €955,23 €
1 0001,81931 €1 819,31 €
Manufacturers Standard Package
Unit Price without VAT:2,96000 €
Unit Price with VAT:3,55200 €