
2196572051 | |
|---|---|
DigiKey Part Number | 900-2196572051-ND |
Manufacturer | |
Manufacturer Product Number | 2196572051 |
Description | PICO-LOCK 2.0 R-S 5CKT 100MM DIS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Cable Assembly Rectangular Socket to Cable 0.328' (100.00mm, 3.94") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 5 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.328' (100.00mm, 3.94") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 2,25000 € | 22,50 € |
| 25 | 2,10840 € | 52,71 € |
| 50 | 2,00780 € | 100,39 € |
| 100 | 1,91180 € | 191,18 € |
| 250 | 1,79212 € | 448,03 € |
| 500 | 1,70656 € | 853,28 € |
| 1 000 | 1,62515 € | 1 625,15 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,18000 € |

