
2196572040 | |
|---|---|
DigiKey Part Number | 900-2196572040-ND |
Manufacturer | |
Manufacturer Product Number | 2196572040 |
Description | PICO-LOCK 2.0 R-S 4CKT 50MM DISC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Cable 0.164' (50.00mm, 1.97") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.079" (2.00mm) | |
Pitch - Cable | - | |
Length | 0.164' (50.00mm, 1.97") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,23000 € | 2,23 € |
| 10 | 1,89400 € | 18,94 € |
| 25 | 1,77520 € | 44,38 € |
| 50 | 1,69040 € | 84,52 € |
| 100 | 1,60960 € | 160,96 € |
| 250 | 1,50872 € | 377,18 € |
| 500 | 1,43672 € | 718,36 € |
| 1 000 | 1,36816 € | 1 368,16 € |
| Unit Price without VAT: | 2,23000 € |
|---|---|
| Unit Price with VAT: | 2,67600 € |

