
2181110900 | |
|---|---|
DigiKey Part Number | 900-2181110900-ND |
Manufacturer | |
Manufacturer Product Number | 2181110900 |
Description | 9 CIRC PICOBLADE PLUG:PIGTAIL 75 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.246' (75.00mm, 2.95") |
Datasheet | Datasheet |
EDA/CAD Models | 2181110900 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 9 | |
Number of Rows | 1 | |
Pitch - Connector | 0.049" (1.25mm) | |
Pitch - Cable | - | |
Length | 0.246' (75.00mm, 2.95") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 35.0µin (0.89µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,56900 € | 25,69 € |
| 25 | 2,40760 € | 60,19 € |
| 50 | 2,29260 € | 114,63 € |
| 100 | 2,18310 € | 218,31 € |
| 300 | 2,02023 € | 606,07 € |
| 500 | 1,94874 € | 974,37 € |
| 1 000 | 1,85576 € | 1 855,76 € |
| 2 500 | 1,73969 € | 4 349,22 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,62400 € |

