
SFH 4717AS | |
|---|---|
DigiKey Part Number | 475-SFH4717ASTR-ND - Tape & Reel (TR) 475-SFH4717ASCT-ND - Cut Tape (CT) 475-SFH4717ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4717AS |
Description | IR OSLUX |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 3.15V 1.5A 900mW/sr @ 1A 50° 1515 (3838 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 1.5A | |
Radiant Intensity (Ie) Min @ If | 900mW/sr @ 1A | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 3.15V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1515 (3838 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 1,90900 € | 19,09 € |
| 100 | 1,48660 € | 148,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,28388 € | 770,33 € |
| 1 200 | 1,22597 € | 1 471,16 € |
| 1 800 | 1,19631 € | 2 153,36 € |
| 3 000 | 1,16284 € | 3 488,52 € |
| 4 200 | 1,14295 € | 4 800,39 € |
| 6 000 | 1,12357 € | 6 741,42 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,14400 € |


