
2174500031 | |
|---|---|
DigiKey Part Number | 900-2174500031-ND |
Manufacturer | |
Manufacturer Product Number | 2174500031 |
Description | PICO-EZMATE 300MM 28AWG PRE-CRIM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.9µin (0.10µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,99700 € | 9,97 € |
| 25 | 0,93360 € | 23,34 € |
| 50 | 0,88900 € | 44,45 € |
| 100 | 0,84660 € | 84,66 € |
| 250 | 0,79352 € | 198,38 € |
| 500 | 0,75560 € | 377,80 € |
| 1 000 | 0,71953 € | 719,53 € |
| 2 500 | 0,67450 € | 1 686,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,40400 € |


