2167390034 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,17674 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,17674 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 €
New at DigiKey
Image for 2167390034 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2167390034

DigiKey Part Number
900-2167390034-ND
Manufacturer
Manufacturer Product Number
2167390034
Description
MX123 HRN CONN ASSY 73 CKT OPT0
Customer Reference
Detailed Description
73 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
4
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Black
Features
Connector Position Assurance (CPA), Sealed, Terminal Position Assurance (TPA)
Insulation Material
Polyamide (PA), Nylon, Glass Filled; Syndiotactic Polystyrene (SPS)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.