


2166231043 | |
|---|---|
DigiKey Part Number | 900-2166231043-ND |
Manufacturer | |
Manufacturer Product Number | 2166231043 |
Description | SQUBA 3.6 P-S 4CKT 600MM SN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2166231043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 4 | |
Number of Rows | 1 | |
Pitch - Connector | 0.142" (3.60mm) | |
Pitch - Cable | - | |
Length | 1.97' (600.00mm) | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,28000 € | 6,28 € |
| 10 | 5,33600 € | 53,36 € |
| 25 | 5,00160 € | 125,04 € |
| 50 | 4,76260 € | 238,13 € |
| 100 | 4,53520 € | 453,52 € |
| 250 | 4,25128 € | 1 062,82 € |
| 500 | 4,04848 € | 2 024,24 € |
| 1 000 | 3,85544 € | 3 855,44 € |
| Unit Price without VAT: | 6,28000 € |
|---|---|
| Unit Price with VAT: | 7,53600 € |

